Abracon ABPSM-ULN-A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Current - Output 3 | 200mA |
| Height | 0.65inch |
| Lead Free | Lead Free |
| Length | 3.5inch |
| Number of Outputs | 4 |
| Output Current | 200mA |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 2.5V |
| Voltage - Output 3 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABPSM-ULN-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
