Abracon ABS05W-32.768kHz-D-2-T technical specifications.
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | -200/1ppm |
| Load Capacitance | 4pF |
| Mode of Oscillation | Flexural |
| Series Resistance | 70000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 2 |
| Package/Case | Mini-SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ABS05W-32.768kHz-D-2-T to view detailed technical specifications.
No datasheet is available for this part.