
Through-hole & SMD quartz crystal operating at 32.768kHz with a frequency tolerance of 10ppm. Features a 9pF load capacitance and 90kR equivalent series resistance. Encased in a compact 2mm x 1.2mm x 0.6mm ceramic SMD package, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C and is RoHS compliant. Supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABS06-32.768KHZ-9-1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 1.2mm |
| ESR (Equivalent Series Resistance) | 90kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 10ppm |
| Height | 0.6mm |
| Length | 2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABS06 |
| Series Resistance | 90kR |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS06-32.768KHZ-9-1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
