Abracon ABS06L-32.768KHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.2mm |
| ESR (Equivalent Series Resistance) | 100kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.38mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABS06L |
| Series Resistance | 100kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS06L-32.768KHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
