
Through-hole & SMD quartz crystal operating at 32.768 kHz with a frequency tolerance of 20ppm. Features a 6pF load capacitance and a series resistance of 60kR. This hermetically sealed ceramic component is designed for surface mounting, with dimensions of 3.2mm (length) x 1.5mm (width) x 0.9mm (height). It operates within a temperature range of -40°C to 85°C and is RoHS compliant. Packaged in tape and reel for efficient assembly.
Abracon ABS07-120-32.768KHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| ESR (Equivalent Series Resistance) | 55kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABS07 |
| Series Resistance | 60kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS07-120-32.768KHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
