
This 32.768kHz crystal has a frequency tolerance of 30ppm and is packaged in a surface mount SMD/SMT configuration. It operates over a temperature range of -40°C to 85°C and has a series resistance of 70kΩ. The crystal is lead-free and RoHS compliant, making it suitable for a variety of applications.
Abracon ABS09-32.768KHZ-4-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 30ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABS09 |
| Series Resistance | 70kR |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS09-32.768KHZ-4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
