Abracon ABS09-32.768KHZ-9-1-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 32.768 kHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS09-32.768KHZ-9-1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.