
32kHz SMD crystal oscillator with 12.5pF load capacitance and 30ppm frequency tolerance. Features a compact 8mm x 3.8mm x 2.5mm SMD/SMT package, operating from -40°C to 85°C. Equivalent Series Resistance (ESR) is 50kR. Supplied on tape and reel for surface mount applications. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABS25-32.000KHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 3.8mm |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32kHz |
| Frequency Tolerance | 30ppm |
| Height | 2.5mm |
| Length | 8mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABS25 |
| Series Resistance | 50kR |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS25-32.000KHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
