Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Abracon ABS25-32.768KHZ-6-2-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8541.60.00.10 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ABS25-32.768KHZ-6-2-T to view detailed technical specifications.
No datasheet is available for this part.