The ABS25-60.000KHZ T crystal oscillator from Abracon features a molded package with a termination of SMD/SMT. It has a load capacitance of 12.5pF and operates within a temperature range of -40°C to 85°C. The oscillator has a frequency of 60kHz and an equivalent series resistance of 50kΩ. It is available in a package quantity of 3000 units, packaged on a tape and reel.
Abracon ABS25-60.000KHZ T technical specifications.
| Package/Case | Molded |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 60kHz |
| Height | 2.5mm |
| Length | 8mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ABS25 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS25-60.000KHZ T to view detailed technical specifications.
No datasheet is available for this part.