Abracon ABSM3A-16.000MHZ-16-Z-T technical specifications.
| Capacitance | 1.6E-11F |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 16 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABSM3A-16.000MHZ-16-Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.