The ABT-3-2BT is a wide band RF transformer with a turns ratio of 2:2:2. It is designed for surface mount applications with gull wing leads. The transformer operates over a frequency range of 40MHz to 500MHz with a 3dB bandwidth of 40 to 500. The maximum insertion loss is 3dB. The operating temperature range is -40°C to 85°C.
Abracon ABT-3-2BT technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 2:2:2 |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 40 to 500MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 40MHz to 500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Abracon ABT-3-2BT to view detailed technical specifications.
No datasheet is available for this part.