The ABT-3-3BT is a wide band RF transformer with a 3:3:3 turns ratio. It is designed for surface mount applications and features a gull wing lead style with six terminals. The transformer has a 3 dB bandwidth of 4.5 to 600 MHz and a maximum insertion loss of 3 dB. It operates over a frequency range of 4.5 MHz to 600 MHz and is specified for use between -40°C and 85°C.
Abracon ABT-3-3BT technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 3:3:3 |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 4.5 to 600MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 4.5MHz to 600MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Abracon ABT-3-3BT to view detailed technical specifications.
No datasheet is available for this part.