The ABT-4-3BT is a surface mount wide band RF transformer with a 3:3:3 turns ratio. It operates over a frequency range of 4.5MHz to 600MHz with a maximum insertion loss of 3 dB. The transformer is suitable for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Abracon ABT-4-3BT technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 3:3:3 |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 4.5 to 600MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 4.5MHz to 600MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Abracon ABT-4-3BT to view detailed technical specifications.
No datasheet is available for this part.