Abracon ABT-6-3BT technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 3:3:3 |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 3 to 350MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 3MHz to 350MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Abracon ABT-6-3BT to view detailed technical specifications.
No datasheet is available for this part.