The ABT-7-2BT is a wide band RF transformer with a turns ratio of 2:2:2, designed for surface mount applications with gull wing leads. It operates over a frequency range of 6MHz to 400MHz with a maximum insertion loss of 3dB. The transformer is rated for use in temperatures from -40°C to 85°C. It is a surface mount device with 6 terminals.
Abracon ABT-7-2BT technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 2:2:2 |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 6 to 400MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 6MHz to 400MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Abracon ABT-7-2BT to view detailed technical specifications.
No datasheet is available for this part.