
The ACHL-48.000MHZ-ER is a 48MHz frequency control crystal with a frequency stability of 25ppm. It operates within a temperature range of -20°C to 70°C and requires a 3.3V supply voltage. The crystal is packaged in a radial termination configuration and is available in rail or tube packaging.
Abracon ACHL-48.000MHZ-ER technical specifications.
| Frequency | 48MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Series | ACHL |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACHL-48.000MHZ-ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
