Data line filter featuring two functions, designed for EMI/RFI suppression. Operates within a temperature range of -40°C to 85°C, with a maximum voltage rating of 50V and a current handling capacity of 0.5A. This RoHS compliant component measures 1.6mm in length, 0.85mm in width, and 1.1mm in height.
Abracon ACM-0603-900-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.85 |
| Length | 1.6 |
| Number of Functions | 2 |
| Manufacturer Series | ACM-0603 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ACM-0603-900-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.