Abracon ACM-21-261M-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Length | 2.05 |
| Number of Functions | 2 |
| Manufacturer Series | ACM21 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ACM-21-261M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.