Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Abracon ACML-0201-800-T technical specifications.

General

Max Operating Temperature
125
Min Operating Temperature
-55
Width
0.3
Length
0.6
Number of Functions
1
Height
0.3

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False

Datasheet

Abracon ACML-0201-800-T Datasheet

Download the complete datasheet for Abracon ACML-0201-800-T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.