Abracon ACML-0402-110-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 50mR |
| Height | 0.026inch |
| Impedance | 11R |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Current Rating | 500mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACML-0402 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACML-0402-110-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
