Abracon ACML-0603-800-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Impedance | 80R |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACML |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACML-0603-800-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.