The ACML-0603H-110-T is a ferrite bead with a resistance of 11R and a current rating of 2A. It has a tolerance of 25% and operates within a temperature range of -55°C to 125°C. The bead is designed for surface mount applications and is packaged in a 0603 case. It is available in quantities of 4000 and is compliant with RoHS regulations.
Abracon ACML-0603H-110-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 2A |
| DC Resistance (DCR) | 30mR |
| Height | 0.037inch |
| Impedance | 11R |
| Length | 0.063inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACML-0603H |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACML-0603H-110-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.