The ACML-0603H-310-T is a ferrite bead from Abracon with a 31 ohm impedance and 1.5A current rating. It is available in a 0603 package with surface mount termination. Operating temperature range is -55°C to 125°C. This component is RoHS compliant and available in tape and reel packaging in quantities of 4000.
Abracon ACML-0603H-310-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 50mR |
| Height | 0.037inch |
| Impedance | 31R |
| Length | 0.063inch |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACML-0603H |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACML-0603H-310-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.