Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ABRACON

ACML-1206-2500-T

Datasheet
Abracon

ACML-1206-2500-T

Ferrite Beads Multi-Layer 2.5KOhm 25% 50MHz 0.2A 0.7Ohm DCR 1206 T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Ferrites
  4. Ferrite Beads & Chips

Quick Jump:

Technical Specifications

Abracon ACML-1206-2500-T technical specifications.

General

Max Operating Temperature
125
Min Operating Temperature
-45
Width
1.6
Length
3.2
Number of Functions
1
Height
0.9

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False

Datasheet

Abracon ACML-1206-2500-T Datasheet

Download the complete datasheet for Abracon ACML-1206-2500-T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com