
The ACO-24.576MHZ-EK is a 24.576MHz oscillator with a frequency stability of 30ppm. It operates from a supply voltage of 5V with a maximum supply current of 45mA. The oscillator is packaged in a metal can and is available in quantities of 500. It is suitable for use in applications where a stable clock signal is required. The oscillator is RoHS compliant and can be mounted through a hole. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ACO-24.576MHZ-EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Depth | 12.6mm |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACO |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACO-24.576MHZ-EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
