Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ACO-27.000MHZ-EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 27MHz |
| Frequency Stability | 30ppm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.795inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACO |
| Termination | Radial |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACO-27.000MHZ-EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.