Abracon ACO44.000MHZEK technical specifications.
| Frequency | 44MHz |
| Frequency Stability | 30ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Rail/Tube |
| Series | ACO |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACO44.000MHZEK to view detailed technical specifications.
No datasheet is available for this part.