Abracon ACOL-32.768MHZ-EK technical specifications.
| Depth | 12.6mm |
| Frequency | 32.768MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ACOL |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACOL-32.768MHZ-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.