Abracon ACSB-02B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 3.1 |
| Length | 8.5 |
| Number of Functions | 1 |
| Manufacturer Series | ACSB |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ACSB-02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.