Abracon ACSB-03B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Length | 4 |
| Number of Functions | 1 |
| Manufacturer Series | ACSB |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ACSB-03B to view detailed technical specifications.
No datasheet is available for this part.