Abracon ACST-11-30 technical specifications.
| Transformer Type | Current Sense Transformer |
| Maximum DCR Primary Side | 2.1(Typ)Ohm |
| Maximum DCR Secondary Side | 2.1(Typ)Ohm |
| High Potential | 500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Primary Side Inductance | 660(Typ)uH |
| Turns Ratio | 1:30 |
| Package Type | SMD |
Download the complete datasheet for Abracon ACST-11-30 to view detailed technical specifications.
No datasheet is available for this part.