Abracon ACST-120-1 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 2 |
| Product Length (mm) | 26.7 |
| Product Depth (mm) | 13.34 |
| Product Height (mm) | 27.31 |
| Terminal Pitch (mm) | 7.62 |
| Transformer Type | Current Sense Transformer |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 0.7Ohm |
| High Potential | 2000Vrms |
| Primary Side Current | 20000mA |
| Primary Side Inductance | 5000uH |
| Turns Ratio | 1:50 |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Abracon ACST-120-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.