Abracon ACTT-4A-40 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 39.6 |
| Length | 47.5 |
| Manufacturer Series | ACTT-4 |
| Height | 16.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ACTT-4A-40 to view detailed technical specifications.
No datasheet is available for this part.