Abracon ACTT-4B-40 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 20|40V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-4B-40 to view detailed technical specifications.
No datasheet is available for this part.