The ACTT-6A-24 is a line transformer with dual primary and dual secondary configurations. It operates over a temperature range of -40°C to 105°C and can withstand high potentials of up to 4000Vrms. The transformer is designed for through-hole mounting with PC pin leads. It is suitable for use in applications with primary side voltages of 115V or 230V and secondary side voltages of 12V or 24V, with frequencies of 50Hz or 60Hz.
Abracon ACTT-6A-24 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6A-24 to view detailed technical specifications.
No datasheet is available for this part.