The ACTT-6A-44 is a dual primary, dual secondary line transformer with a high potential of 4000Vrms. It is designed for through hole mounting with PC pin leads. The transformer operates over a temperature range of -40 to 105 degrees Celsius. The primary side can be connected in parallel or series, and the secondary side can also be connected in parallel or series. The transformer is suitable for use in a variety of applications, including those requiring 115 or 230V primary voltage and 22 or 44V secondary voltage at 50 or 60Hz.
Abracon ACTT-6A-44 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 22|44V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6A-44 to view detailed technical specifications.
No datasheet is available for this part.