The ACTT-6B-44 is a dual-line transformer from Abracon, designed for use in a variety of applications. It features a primary side voltage of 115 or 230 volts and a secondary side voltage of 22 or 44 volts. The transformer is configured with dual primary and secondary sides and is capable of withstanding high potentials of up to 4000Vrms. It is designed for through-hole mounting and has a lead style of PC pin. The ACTT-6B-44 operates over a temperature range of -40 to 105 degrees Celsius.
Abracon ACTT-6B-44 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 22|44V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6B-44 to view detailed technical specifications.
No datasheet is available for this part.