The ACTT-6C-44 is a general power transformer from Abracon with a dual primary configuration and dual secondary configuration. It operates over a temperature range of -40 to 105 degrees Celsius and features a high potential of 4000Vrms. The transformer is designed for through hole mounting with PC pin leads. It can handle primary frequencies of 50 or 60 Hz and has parallel or series connections for both the primary and secondary sides.
Abracon ACTT-6C-44 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 22|44V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6C-44 to view detailed technical specifications.
No datasheet is available for this part.