The ACTT-6C-48 is a line transformer with a primary side voltage of 115 or 230 volts and a secondary side voltage of 24 or 48 volts. It features a dual primary and dual secondary configuration and can operate at frequencies of 50 or 60 Hz. The transformer has a high potential of 4000Vrms and is designed for through hole mounting with PC pin leads. It is rated for operation between -40 and 105 degrees Celsius.
Abracon ACTT-6C-48 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6C-48 to view detailed technical specifications.
No datasheet is available for this part.