The ACTT-6D-48 is a dual primary dual secondary line transformer with a high potential of 4000Vrms. It has a through hole mounting style with PC pin leads. The transformer operates over a temperature range of -40 to 105 degrees Celsius. It is designed for use with 50/60 Hz primary frequencies and can be connected in parallel or series on both the primary and secondary sides.
Abracon ACTT-6D-48 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6D-48 to view detailed technical specifications.
No datasheet is available for this part.