Abracon ACTT-6E-30 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 56 |
| Length | 56 |
| Manufacturer Series | ACTT-6 |
| Height | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ACTT-6E-30 to view detailed technical specifications.
No datasheet is available for this part.