The ACTT-6E-48 is a dual line transformer from Abracon, designed for use in a variety of applications. It features a high potential of 4000Vrms and can operate over a temperature range of -40 to 105 degrees Celsius. The transformer has a dual primary and secondary configuration, with the primary side voltage available in 115 or 230V configurations and the secondary side voltage available in 24 or 48V configurations. It is designed for through hole mounting and has a PC pin lead style.
Abracon ACTT-6E-48 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6E-48 to view detailed technical specifications.
No datasheet is available for this part.