The ACTT-6F-12 is a dual-line transformer from Abracon, designed for use in a variety of applications. It features a primary side voltage of 115 or 230V and a secondary side voltage of 6 or 12V. The transformer has a high potential rating of 4000Vrms and can operate in temperatures ranging from -40 to 105 degrees Celsius. It is mounted through a hole and has a PC pin lead style. The primary side is configured in parallel or series, while the secondary side is also configured in parallel or series. The transformer is suitable for use in general applications.
Abracon ACTT-6F-12 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6|12V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6F-12 to view detailed technical specifications.
No datasheet is available for this part.