The ACTT-6F-24 is a dual line transformer from Abracon, designed for applications requiring a 115/230V primary and 12/24V secondary. It features a high potential rating of 4000Vrms and can operate in a temperature range of -40°C to 105°C. The transformer is mounted through a hole and has PC pin leads. It is suitable for use in general power applications.
Abracon ACTT-6F-24 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6F-24 to view detailed technical specifications.
No datasheet is available for this part.