The ACTT-6F-44 is a dual line transformer from Abracon, featuring a high potential of 4000Vrms. It has a dual primary configuration and dual secondary configuration, with the primary side voltage rated for 115 or 230V and the secondary side voltage rated for 22 or 44V. The transformer is designed for operation over a temperature range of -40 to 105 degrees Celsius and can be mounted through a hole. It is suitable for use in a variety of applications, including those requiring a high level of electrical isolation.
Abracon ACTT-6F-44 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 22|44V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6F-44 to view detailed technical specifications.
No datasheet is available for this part.