The ACTT-6F-48 is a dual line transformer from Abracon, designed for applications requiring a high potential of 4000Vrms. It can operate on either 115 or 230V primary side, with a corresponding secondary side voltage of 24 or 48V. The transformer features a dual primary and secondary configuration, with the option for parallel or series connection on both sides. It is suitable for through-hole mounting and has a temperature range of -40 to 105 degrees Celsius.
Abracon ACTT-6F-48 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6F-48 to view detailed technical specifications.
No datasheet is available for this part.