The ACTT-6H-30 is a dual line transformer with a primary side voltage of 115 or 230V and a secondary side voltage of 15 or 30V. It features a high potential of 4000Vrms and is designed for through hole mounting with PC pin leads. The transformer operates within a temperature range of -40 to 105 degrees Celsius and supports primary frequencies of 50 or 60Hz. The primary and secondary sides can be connected in parallel or series configurations.
Abracon ACTT-6H-30 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6H-30 to view detailed technical specifications.
No datasheet is available for this part.