The ACTT-6J-12 is a dual-line transformer from Abracon, designed for use in a variety of applications. It features a high potential of 4000Vrms and can operate over a temperature range of -40 to 105 degrees Celsius. The transformer is available for use with both 115 and 230V primary side voltages, with corresponding secondary side voltages of 6 and 12V. It is designed for through hole mounting and has a PC pin lead style.
Abracon ACTT-6J-12 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6|12V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6J-12 to view detailed technical specifications.
No datasheet is available for this part.