The ACTT-6J-14 is a dual line transformer from Abracon, designed for high potential applications. It features a primary side voltage of 115 or 230V and a secondary side voltage of 7 or 14V. The transformer has a high potential rating of 4000Vrms and is suitable for through hole mounting. It operates over a temperature range of -40 to 105 degrees Celsius.
Abracon ACTT-6J-14 technical specifications.
| Transformer Type | Line Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 7|14V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ACTT-6J-14 to view detailed technical specifications.
No datasheet is available for this part.